Low

FAIRCHILD SEMICONDUCTOR  FDS4435BZ.  P CHANNEL MOSFET, -30V, 8.8A, SOIC

FAIRCHILD SEMICONDUCTOR FDS4435BZ.
Manufacturer Part No:
FDS4435BZ.
Order Code:
1800014
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-8.8A
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
0.016ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-2.1V
Power Dissipation Pd:
2.5W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001252

Alternatives

P CHANNEL MOSFET,-30V,-8.1A, SOIC-8

VISHAY

2,433:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.72 10+ €0.56 25+ €0.52 50+ €0.47 more…

Buy

P CHANNEL MOSFET,-30V,-8.1A, SOIC-8, FULL REEL

VISHAY

2,500:  in stock

Price for: Each (Supplied on Full Reel)

2500+ €0.246 5000+ €0.243 10000+ €0.239 15000+ €0.237 more…

Buy

P CHANNEL MOSFET

VISHAY

1,695:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €1.09 25+ €0.884 50+ €0.781 100+ €0.677 more…

Buy

P CHANNEL MOSFET, -30V, 13A, SOIC

VISHAY

398:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €1.09 25+ €0.884 50+ €0.781 100+ €0.677 more…

Buy

P CHANNEL MOSFET, FULL REEL

VISHAY

5,000:  in stock

Price for: Each (Supplied on Full Reel)

2500+ €0.42 5000+ €0.401 10000+ €0.40 15000+ €0.399 more…

Buy

MOSFET Transistor, P Channel, -8.8 A, -30 V, 15 mohm, -10 V, -1.7 V

FAIRCHILD SEMICONDUCTOR

Cut Tape
6,655 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.801 25+ €0.70 50+ €0.576 100+ €0.452 more…

Buy

MOSFET Transistor, P Channel, -8.1 A, -30 V, 19.5 mohm, -10 V, -3 V

VISHAY

Cut Tape
3,050 in stock

Price for: Each (Supplied on Cut Tape)

5+ €0.345 50+ €0.273 250+ €0.263 500+ €0.253 more…

Buy

MOSFET Transistor, P Channel, -8.7 A, -30 V, 14 mohm, -10 V, -3 V

VISHAY

Cut Tape
2,506 in stock

Price for: Each (Supplied on Cut Tape)

5+ €0.818 50+ €0.599 250+ €0.56 500+ €0.495 more…

Buy

MOSFET Transistor, P Channel, -11.4 A, -30 V, 0.0195 ohm, -10 V, -3 V

VISHAY

267 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.813 10+ €0.616 100+ €0.438 250+ €0.422 more…

Buy

Associated Products