Low

FCPF400N80Z - 

MOSFET Transistor, N Channel, 11 A, 800 V, 0.34 ohm, 10 V, 4.5 V

FCPF400N80Z - MOSFET Transistor, N Channel, 11 A, 800 V, 0.34 ohm, 10 V, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCPF400N80Z
Order Code:
2473430
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FCPF400N80Z is a N-channel SuperFET® II high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
  • Ultra low gate charge (Qg = 43nC)
  • Low effective output capacitance (Coss.eff = 138pF)
  • 100% avalanche tested

Applications

Industrial, Power Management, Communications & Networking, Lighting

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
11A
:
800V
:
0.34ohm
:
10V
:
4.5V
:
35.7W
:
TO-220F
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

964 will be available for delivery on 25-Aug-2018

More stock available week commencing 03/06/19

Contact me when back in stock

€2.89 2.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.89
10 + €2.17
100 + €1.74
250 + €1.64
500 + €1.52
1000 + €1.26
No longer stocked:: No Longer Manufactured::
Back Order