Low

FAIRCHILD SEMICONDUCTOR  1N4752A..  ZENER DIODE, 1W, 33V, DO-41

FAIRCHILD SEMICONDUCTOR 1N4752A..
Technical Data Sheet (760.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
33V
Power Dissipation Pd:
1W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
MMSZ Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000227

Alternatives

ZENER DIODE, 1W, 27V, DO-41

FAIRCHILD SEMICONDUCTOR

3,660:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.217 10+ €0.149 100+ €0.0622 1000+ €0.0424

Buy

ZENER DIODE, 1W, 33V, DO-41

MULTICOMP

4,931:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.182 10+ €0.153 50+ €0.0642 100+ €0.0444 more…

Buy

Zener Single Diode, 33 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

1,603 in stock

Price for: Each

1+ €0.159 25+ €0.155 100+ €0.0405

Buy

Zener Single Diode, 33 V, 1 W, DO-41, 5 %, 2 Pins, 150 °C

MULTICOMP

3,981 in stock

Price for: Each

5+ €0.0673 25+ €0.0574 100+ €0.0497 1000+ €0.0488 more…

Buy

Zener Single Diode, 33 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

3,205 in stock

Price for: Each

5+ €0.0663 250+ €0.0617 500+ €0.0593 1000+ €0.04 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.