Low

EXTECH INSTRUMENTS  DV25.  VOLTAGE DETECT NON-CONTACT FLASHLIGHT AUDIBLE

EXTECH INSTRUMENTS DV25.
Manufacturer Part No:
DV25.
Order Code:
1872294
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Measuring Range AC:
24V to 1000V
Meter Display Type:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90303391
Weight (kg):
.103601

Alternatives

Voltage Tester, 24V to 1kV, LED

EXTECH INSTRUMENTS

17 in stock

Price for: Each

1+ €14.95

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.