Low

EXCELITAS TECH  VT23N1  LDR, 500KOHM, 50mW, VT200 SERIES

EXCELITAS TECH VT23N1
Manufacturer Part No:
VT23N1
Order Code:
4461903
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating:
100V
Dark Resistance:
500kohm
Resistance @ Lux:
40kohm
Resistor Case Style:
TO-46
Power Rating:
50mW
Operating Temperature Min:
-40°C
Operating Temperature Max:
75°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
No
Tariff No:
85334010
Weight (kg):
.000382

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.