Low

EPCOS  B82478A1224M000  Surface Mount Power Inductor, 220 µH, 950 mA, Unshielded, 0.73 ohm

EPCOS B82478A1224M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82478A1224M000
Order Code:
2291408
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
220µH
RMS Current (Irms):
950mA
Saturation Current (Isat):
-
Inductor Construction:
Unshielded
DC Resistance Max:
0.73ohm
Power Inductor Case:
11.6mm x 11.6mm x 8.5mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0305

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.