Low

B72220S2381K101 - 

VARISTOR, 1.025kV, 20mm DISC

B72220S2381K101 - VARISTOR, 1.025kV, 20mm DISC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220S2381K101
Order Code:
2098604
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
385V
:
505V
:
AdvanceD Series
:
1.025kV
:
Disc 20mm
:
Metal Oxide Varistor (MOV)
:
8kA
:
-40°C
:
85°C
:
150J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL

46 in stock

Each

1+ €0.886 10+ €0.71 25+ €0.656 50+ €0.601 more…

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 02/07/18

Alternatives Available

1154688 - METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL

€0.513 0.51
Price for:
Each
Multiple: 1600 Minimum: 1600
Quantity Price
1600 + €0.513
2600 + €0.425
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.