Low

B72220S0141K101 - 

TVS Varistor, 140 V, 180 V, B722 Series, 360 V, Disc 20mm, Metal Oxide Varistor (MOV)

B72220S0141K101 - TVS Varistor, 140 V, 180 V, B722 Series, 360 V, Disc 20mm, Metal Oxide Varistor (MOV)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220S0141K101
Order Code:
1004387
Product Range
B722 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
140V
:
180V
:
B722 Series
:
360V
:
Disc 20mm
:
Metal Oxide Varistor (MOV)
:
8kA
:
-40°C
:
85°C
:
78J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
  • High surge current ratings up to 8KA
  • Peak energy range from 0.3J to 410J
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

Applications

Industrial, Safety

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

214 In stock

214 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
€0.907 0.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.907
10 + €0.769
25 + €0.66
50 + €0.635
100 + €0.556
250 + €0.545
1250 + €0.533
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.