Low

B32529C0105J189 - 

Film Capacitor, 1 µF, 63 V, PET (Polyester), ± 5%, B32529 Series

B32529C0105J189 - Film Capacitor, 1 µF, 63 V, PET (Polyester), ± 5%, B32529 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C0105J189
Order Code:
2281183
Product Range
B32529 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
63V
:
PET (Polyester)
:
± 5%
:
B32529 Series
:
-
:
Radial Leaded
:
5mm
:
-55°C
:
125°C
:
Tape & Reel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

EPCOS

CAPACITOR POLYESTER FILM 1UF 63V 5%, RAD

601 in stock

Each

1+ €0.738 2+ €0.62 3+ €0.577 5+ €0.534 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ €0.531 50+ €0.363 100+ €0.258 250+ €0.24 more…

VISHAY

CAPACITOR POLYESTER FILM FILM 1UF, 5%, 63V,

7,350 in stock

Each

1+ €1.59 10+ €1.18 25+ €1.11 50+ €1.03 more…

Related Searches

1,500 In stock

1,500 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

9,000 will be available for delivery on 24-Mar-2018

More stock available week commencing 30/04/18
€0.144 0.14
Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price
1500 + €0.144
7500 + €0.128
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.