2009/01/08
 
   

ENFIS - ENFIS UNO PLUS ARRAY RGBW - LIGHT ENGINE, RGBW


ENFIS,ENFIS UNO PLUS ARRAY RGBW,LIGHT ENGINE, RGBW Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: ENFIS

Order Code: 1606824

Manufacturer Part No: ENFIS UNO PLUS ARRAY RGBW

RoHS : RoHS Compliant Yes

Description

  • LIGHT ENGINE, RGBW
  • Colour, LED:RGBW
  • Temperature, Operating Range:-10°C to +45°C
  • Colour Temperature, Max:4600K
  • Colour Temperature, Min:4250K
  • Colour Temperature, Typ:3900K
  • Current, If Blue:420mA
  • Current, If Green:420mA
  • Current, If Red:550mA
  • LEDs, No. of:36
  • Luminous Flux, Blue:100lm
  • Luminous Flux, Blue Min:80lm
  • Luminous Flux, Green:290lm
  • Luminous Flux, Green Min:200lm
  • Luminous Flux, Red:250lm
  • Luminous Flux, Red Min:200lm
  • Voltage, Vf Blue Typ:30V
  • Voltage, Vf Green Typ:30V
  • Voltage, Vf Red Typ:23V
  • Wavelength, Blue LED:458nm
  • Wavelength, Green LED:517nm
  • Wavelength, Red LED:630nm

Availability

Availability: 1

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €171.27  


Qty

Price

Qty List Price
1 - 2 €171.27
3+ €164.42
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.05
Approximate weight in primary packaging

Tariff No.: 85414010

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

MOLEX
06-66-0012
10 Pack
€11.02
 
     
     
 

MOLEX
53261-1271
1 Each
€2.71
 
     
     
 

ENFIS
ENFIS QUATTRO MINI ARRAY RGBW
1 Each
€652.17