2009/01/08
 
   

ENFIS - ENFIS QUATTRO MINI ARRAY RGBA - LIGHT ENGINE, RGBA


ENFIS,ENFIS QUATTRO MINI ARRAY RGBA,LIGHT ENGINE, RGBA Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: ENFIS

Order Code: 1606835

Manufacturer Part No: ENFIS QUATTRO MINI ARRAY RGBA

RoHS : RoHS Compliant Yes

Description

  • LIGHT ENGINE, RGBA
  • Colour, LED:RGBA
  • Temperature, Operating Range:-10°C to +45°C
  • Current, If Blue:1550mA
  • Current, If Green:1760mA
  • Current, If Red:2400mA
  • LEDs, No. of:144
  • Luminous Flux, Blue:325lm
  • Luminous Flux, Blue Min:275lm
  • Luminous Flux, Green:1060lm
  • Luminous Flux, Green Min:800lm
  • Luminous Flux, Red:800lm
  • Luminous Flux, Red Min:650lm
  • Voltage, Vf Blue Typ:32V
  • Voltage, Vf Green Typ:29V
  • Voltage, Vf Red Typ:22V
  • Wavelength, Blue LED:458nm
  • Wavelength, Green LED:517nm
  • Wavelength, Red LED:630nm

Show Accessories

Availability

Availability: 2

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €652.17  


Qty

Price

Qty List Price
1+ €652.17
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.25
Approximate weight in primary packaging

Tariff No.: 85414010

Country of Origin: GB United Kingdom
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1125363

MOLEX
53261-1271
HEADER, RIGHT ANGLE, SMT, 12WAY
Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Pitch, Lead:1.25mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Plating, Contact:Tin; Rows, No. of:1; Contacts;
Drawing (367 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 200
1 Each
5+ €2.71
100+ €2.18
250+ €1.90
500+ €1.45
more...
Alternative Products Available RoHS Compliant
1448459

MOLEX
43650-0812.
HEADER, 3MM, 8WAY
RoHS Certificate of Compliance
RoHS Compliant Yes Out of Stock
1 Each
2,240+ €1.84