Low

BBONE-BLACK-4G - 

Single Board Computer, AM3358 ARM Cortex-A8 MCU,4GB eMMC On-board Flash Storage, USB Interface

BBONE-BLACK-4G - Single Board Computer, AM3358 ARM Cortex-A8 MCU,4GB eMMC On-board Flash Storage, USB Interface
BBONE-BLACK-4G - Single Board Computer, AM3358 ARM Cortex-A8 MCU,4GB eMMC On-board Flash Storage, USB Interface
BBONE-BLACK-4G - Single Board Computer, AM3358 ARM Cortex-A8 MCU,4GB eMMC On-board Flash Storage, USB Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BBONE-BLACK-4G
Order Code:
2422228
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3358
:
Dev Board AM3358, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

BBONE-BLACK-4G is the element14 BeagleBone Black development kit for developers and the avid hobbyist. It is a lower cost, high expansion focused BeagleBoard using a low cost Sitara AM3358BZCZ100 Cortex A8 ARM processor from Texas Instruments. The board boots Linux in under 10sec and the user can get started on development in less than 5min with just a single USB cable. It is similar to the Beaglebone, but with some features removed and some features added.
  • USB client for power and communications
  • 2 x 46 pin headers
  • USB host
  • Ethernet and HDMI interface
  • 512MB DDR3 RAM
  • 4GB 8bit eMMC on board flash storage
  • Optional on board 20 pin CTI JTAG, serial header
  • Most BeagleBone capes are cross compatible

Applications

Robotics, Motor Drive & Control, Communications & Networking, Hobby & Education

Contents

BB Black board, Mini USB to USB type A cable, Instruction card

Footnotes

Warranted against defects in materials & workmanship for period of 90 days from purchase, doesn't cover problems such as improper use, modifications, exposure to water, excessive voltages, accidents.

Warnings

Do not apply voltage to any I/O pin when power is not supplied to the board. it will damage the processor.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.