Low

DURATOOL  D02133  MAGNETIC HOOKS, 3"

DURATOOL D02133
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D02133
Order Code:
2444405
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Pull strength 40lbs

Product Information

Material:
Metal
Size:
3"
Pack Quantity:
1
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
83025000
Weight (kg):
1

Alternatives

MAGNETIC HOOKS, 2", 2PCS

DURATOOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 2

1+ €2.07 100+ €1.79 250+ €1.72 500+ €1.67 more…

Buy

MAGNETIC HOOKS, 1", 2PCS

DURATOOL

155 in stock

Price for: Pack of 2

1+ €1.11 100+ €0.894 250+ €0.861 500+ €0.834 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.