Low

D01754 - 

HOLDER, MAGNETIC

D01754 - HOLDER, MAGNETIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01754
Order Code:
2444417
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Metal
:
109mm
:
210mm
:
70mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A powerful heavy gauge 0.80mm powder coated steel magnetic holder which can be mounted onto a tool box or most metal surfaces to extend storage. Ideal for the user to store a selection of cans and tools so they are always to hand.
  • Will hold a variety of tools or cans
  • Six strong magnets which firmly stick onto most metal surfaces
  • External Dimensions (HxWxD): 109 x 210 x 75mm
  • Internal Dimensions (HxWxD): 75 x 208 x 72mm

Footnotes

Contents not supplied.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
32 in stock

Each

1+ €1.66 100+ €1.29 250+ €1.09 500+ €1.05

No Longer Manufactured

Alternatives Available

1888086 - Tool Holder, Magnetic, 410mm Length with Screws & Wall Plugs

1888088 - Tool Holder, Magnetic, Heavy Duty Steel, 458mm, 305mm, 200mm, Set of 3

1888087 - Magnetic Clip, 50mm x 45mm

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.