2009/01/08
 
   

DURATOOL - 030189 - BORE GAUGE DIGITAL 40-50MM


DURATOOL,030189,BORE GAUGE DIGITAL 40-50MM Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: DURATOOL

Order Code: 030189

Manufacturer Part No: 030189

RoHS :

Description

  • BORE GAUGE DIGITAL 40-50MM
  • Range, Measuring Max:50mm
  • Range, Measuring Min:40mm

Show Accessories

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €508.61  


Qty

Price

Qty List Price
1+ €508.61
Technical Specifications Product Attributes Similar Products

Catalogue Page:
1282 / IE3

Weight (kg): 2.2
Approximate weight in primary packaging

Tariff No.: 90179000

Country of Origin: CN China
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


300860

VARTA
V357
CELL, BUTTON, 1.5V
Voltage, Output:1.5V; Capacity, Energy Storage:165mAh; Technology, Battery:Silver Oxide; Length / Height, External:5.4mm; Diameter, Body:11.6mm; Battery Size Code:SR44; Temp, Op. Max:+65°C; Temp, Op.;
Technical (75 kB) EN
Product Range
661
1 Each
1+ €2.01
10+ €1.81
100+ €1.56
500+ €1.41
Alternative Products Available