Low

DIGILENT  210-122  PmodMIC Microphone Module Board

DIGILENT 210-122
Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
210-122
Order Code:
2061864

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 210-122 is a PmodMIC microphone with digital interface. It is ideal for providing audio input for use with Diligent system boards. The PmodMIC has a microphone preamp with a dynamic range compressor and 12bit A to D converter. The PmodMIC is ideal for ...
  • On Semi SA575 low voltage compandor
  • National Semiconductor ADCS7476AIM 12bit A to D converter
  • 3V to 5V operating voltage
  • Small size (0.80mm x 1.1mm)

Product Information

Silicon Manufacturer:
Texas Instruments
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
ADCS7476AIM
Silicon Family Name:
-
For Use With:
Digilent System Boards
Kit Contents:
Microphone Digital Interface Module
Product Range:
-
Features:
12bit A/D Converter, SA575 Low Voltage Compandor, 3V-5V Operating Voltage, Small Size
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking

Contents

PmodMIC board, 6 pin cable.

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.02

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.