Low

XB24-API-001 - 

Module, Xbee, 802.15.4, PCB Antenna

XB24-API-001 - Module, Xbee, 802.15.4, PCB Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB24-API-001
Order Code:
2098896
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

XB24-API-001 is a XBee 802.15.4 low-power module w/ PCB antenna. This XBee RF Module is engineered to meet IEEE 802.15.4 standards and support the unique needs of low-cost, low-power wireless sensor networks. The module requires minimal power and provide reliable delivery of data between devices and operates within the ISM 2.4GHz frequency band and are pin-for pin compatible with each other.XBee multipoint RF modules are ideal for applications requiring low latency and predictable communication timing. Providing quick, robust communication in point to point, peer to peer and multipoint/ star configurations, XBee multipoint products enable robust end-point connectivity with ease. Whether deployed as a pure cable replacement for simple serial communication, or as part of a more complex huband-spoke network of sensors, XBee multipoint RF modules maximize wireless performance and ease of development.
  • Long range data integrity
  • Advanced networking & security
  • Low power XBee: TX current: 45mA(at 3.3V), RX current: 50mA (at 3.3V)
  • Easy to use, no configuration necessary for out-of box RF communications, AT and API command modes
  • Indoor/Urban: up to 100' (30m), outdoor line-of-sight: up to 300' (100m)
  • Transmit power: 1mW (0dBm), receiver sensitivity: -92dBm
  • RF data rate: 250,000bps
  • Works in ISM (Industrial, Scientific & Medical) 2.4GHz frequency band
  • Manufactured under ISO 9001:2000 registered standards
  • Point to point, point to multipoint and peer to peer topologies supported

Applications

RF Communications, Wireless, Security, Communications & Networking

Product Information

:
RF Communications, Wireless Connectivity-ZigBee
:
-
:
IEEE 802.15.4
:
250Kbps
:
UART
:
2.8V
:
3.6V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16 In stock

16 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€17.48 17.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €17.48
5 + €17.18
10 + €16.83
50 + €16.50
100 + €16.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.