Low

DIALIGHT  595-2301-002F  INDICATOR, LED PCB, 2MM, GREEN, 2.1V

DIALIGHT 595-2301-002F
Technical Data Sheet (18.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
No. of LEDs:
5LED's
LED Mounting:
SMD
Bulb Size:
2mm
Forward Current If:
20mA
Luminous Intensity:
11mcd
Forward Voltage:
2.1V
Viewing Angle:
-
Height:
3.58mm
Width:
2.5mm
Packaging:
Cut Tape
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.