Low

DIALIGHT  551-0209F.  INDICATOR, LED PCB, 3MM, GREEN, 2.1V

DIALIGHT 551-0209F.
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
551-0209F.
Order Code:
1167136
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
No. of LEDs:
1LED's
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
10mA
Luminous Intensity:
16mcd
Forward Voltage:
2.1V
Viewing Angle:
45°
Height:
6.35mm
Width:
4.06mm
Packaging:
Each
Product Range:
551 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.000227

Alternatives

Circuit Board Indicator, Green, 1 LED's, Through Hole, T-1 (3mm), 10 mA, 16 mcd

DIALIGHT

352 in stock

Price for: Each

1+ €0.64 25+ €0.481 100+ €0.417 250+ €0.394 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.