Low

DEWALT  DCZ211S2T-GB  TSTAK Combokit, Drill & Impact Driver

DEWALT DCZ211S2T-GB
Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCZ211S2T-GB
Order Code:
2445952
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

10.8V Li-ion Drill Driver and Impact Driver, Both come with variable speed, all metal gearing, rubber coated handles and LED lights. Supplied in a TSTAK® Kitbox.
  • Drill Driver DCD710:
  • Chuck Capacity: 1.5 - 10mm, No Load Speed: 0-400/0-1500rpm, Max Torque: 16 Nm (Peak)
  • Max Drilling Capacity Wood: 19mm, Max Drilling Capacity Metal: 10mm
  • Impact Driver DCF815:
  • Ideal tool that delivers a strong, sudden rotational and downward force
  • Loosen larger screws / bolts on brackets and nuts that are over-torqued
  • Can also be used where screws have to be tightened with torque
  • Bit Holder: ¼" (6.35mm)
  • No Load Speed: 2450rpm
  • Impacts per Minute: 3400ipm, Max Torque: 107 Nm Length: 158 mm

Product Information

Kit Contents:
Drill Driver, Impact Driver, 2 x 1.5Ah Slide Pack Batteries, 10.8V Charger, Kit Box
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Drill Driver, Impact Driver, 2 x 10.8V 1.5Ah Li-Ion batteries, 40 Min charger and TSTAK® Kitbox

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672110
Weight (kg):
4.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.