Low

CRYDOM  SPFE240D25  Solid State Relay, SPF Series, SIP, 25 A, 280 Vrms, PCB, Through Hole, Zero Crossing

CRYDOM SPFE240D25
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
SPFE240D25
Order Code:
1936545
Product Range
SPF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SPF series PCB-mount Solid State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
  • AC or DC control

Product Information

Contact Configuration:
-
Load Current:
25A
Operating Voltage Max:
280Vrms
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Switching Mode:
Zero Crossing
Operating Voltage Min:
12Vrms
Control Voltage Min:
15VDC
Control Voltage Max:
32VDC
Product Range:
SPF Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85364900
Weight (kg):
.025

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.