Low

CRYDOM  SSC10002536  SSR, PANEL MOUNT, 1000VDC, 40VDC, 25A

CRYDOM SSC10002536
CRYDOM SSC10002536
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
SSC10002536
Order Code:
1533401
Technical Datasheet:
See all Technical Docs
CRYDOM SSC10002536
CRYDOM SSC10002536

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
25A
Relay Mounting:
Panel
Relay Terminals:
Screw Clamp
Operating Voltage Min:
0VDC
Operating Voltage Max:
1000VDC
Control Voltage Min:
32VDC
Control Voltage Max:
40VDC
Switching Mode:
DC Switch
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.444521

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.