Low

CMRD2465 - 

SSR, DIN RAIL MOUNT, SPST-NO, 280VAC, 32VDC, 65A

CMRD2465 - SSR, DIN RAIL MOUNT, SPST-NO, 280VAC, 32VDC, 65A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CMRD2465
Order Code:
1533220
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
65A
:
280Vrms
:
DIN Rail
:
Cage Clamp
:
Zero Crossing
:
24Vrms
:
3VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

CARLO GAVAZZI

SOLID STATE CONTACTOR, 65A, 3-32V, PANEL

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €231.60

Related Searches

7 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 16/04/18
€104.00 104.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €104.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.