Low

XMLAWT-02-0000-000LT20E7 - 

High Brightness LED, XLamp XM-L Series, Warm White, 125 °, 200 lm, 3000 K, 3 A

XMLAWT-02-0000-000LT20E7 - High Brightness LED, XLamp XM-L Series, Warm White, 125 °, 200 lm, 3000 K, 3 A
XMLAWT-02-0000-000LT20E7 - High Brightness LED, XLamp XM-L Series, Warm White, 125 °, 200 lm, 3000 K, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
XMLAWT-02-0000-000LT20E7
Order Code:
1892511
Product Range
XLamp XM-L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XLamp XM-L Series
:
Warm White
:
125°
:
200lm
:
3000K
:
3A
:
2.9V
:
700mA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp XM-L series LED is the industry's highest performance, single-die white lighting-class LED. The XLamp XM-L LED is 20% more efficient than the XLamp XP-G LED at the same current and can deliver 1000 lumens with 100 lumens per watt efficacy. The XLamp XM-L LED offers Cree's industry-leading features wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. XLamp XM-L LEDs can enable LED light into new applications that require tens of thousands of lumens, such as high bay and high-output area lighting. The XM-L is also the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar powered lighting.
  • 3000mA Maximum drive current
  • 2.5°C/W Low thermal resistance
  • 150°C Maximum junction temperature
  • 125° Viewing angle
  • ANSI-compatible chromaticity bins
  • Unlimited floor life at <=30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Industrial, Portable Devices

Associated Products

Related Searches

38 In stock

5 in stock for next day delivery (Liege stock)

33 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€3.09 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.09
10 + €2.64
25 + €2.60
50 + €2.56
100 + €2.49
500 + €2.41
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.