Low

CREE  CXA3050-0000-000N00W235F  High Brightness LED, XLamp CXA30 Series, White, 115 °, 4860 lm, 3500 K, 2.5 A

CREE CXA3050-0000-000N00W235F
Technical Data Sheet (1.15MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CXA3050-0000-000N00W235F is an easy white 35F LED Array expands family of high-flux, multi-die integrated array and offering high performance in an easy-to-use platform. With XLamp® CXA3050 lighting-class reliability and the LED uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. It featuring a 23mm optical source and the LED brings new levels of flux and efficacy to this form factor. It features 115° viewing angle and uniform chromaticity profile.
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins

Product Information

Product Range:
XLamp CXA30 Series
LED Colour:
White
Viewing Angle:
115°
Luminous Flux @ Test:
4860lm
CCT:
3500K
Forward Current If Max:
2.5A
Forward Voltage @ Test:
42V
Forward Current @ Test:
1.4A
Packaging:
Each
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85414010
Weight (kg):
.006133

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.