Low

CREE  CLM3C-WKW-CWBYA453.  LED, COOL WHITE, 2.7MM X 2MM, 1.85CD

CREE CLM3C-WKW-CWBYA453.
Manufacturer:
CREE CREE
Manufacturer Part No:
CLM3C-WKW-CWBYA453.
Order Code:
1769632
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Cool White
LED Mounting:
SMD
Bulb Size:
2mm x 2.7mm
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
1.85cd
Viewing Angle:
120°
Lens Shape:
Oval
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 5A - 24 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 5A - 24 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000071

Alternatives

LED, COOL WHITE, 2.7MM X 2MM, 1.85CD, FULL REEL

CREE

5,000:  in stock

Price for: Each (Supplied on Full Reel)

2500+ €0.158 10000+ €0.155 25000+ €0.151 50000+ €0.149

Buy

LED, Cool White, SMD, 2.7mm x 2mm, 20 mA, 3.2 V, 3.55 cd

CREE

6,466 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.27 50+ €0.258 100+ €0.204

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.