Low

CORNELL DUBILIER  380LX101M450J022  ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 450V, 20%, SNAP-IN

CORNELL DUBILIER 380LX101M450J022
Manufacturer Part No:
380LX101M450J022
Order Code:
1040924
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
450V
Product Range:
380LX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Height:
30mm
Lifetime @ Temperature:
3000 hours @ 85°C
ESR:
1.66ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.018144

Associated Products