Low

LPD5010-104MRB - 

INDUCTOR, COUPLED, 100UH, 20%, 0.15A

LPD5010-104MRB - INDUCTOR, COUPLED, 100UH, 20%, 0.15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPD5010-104MRB
Order Code:
2434732
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
100µH
:
150mA
:
210mA
:
4.8mm x 4.8mm x 0.9mm
:
4ohm
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2434732RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.