2009/01/08
 
   

CML INNOVATIVE TECHNOLOGIES - HMBSM26205 - FLUORESCENT TUBE, COLD CATHODE


CML INNOVATIVE TECHNOLOGIES,HMBSM26205,FLUORESCENT TUBE, COLD CATHODE Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Order Code: 1139179

Manufacturer Part No: HMBSM26205

RoHS : RoHS Compliant Y-Ex

Description

  • FLUORESCENT TUBE, COLD CATHODE
  • Power Consumption:2.5W
  • Luminance:38000cd/m²
  • Current, Supply:5mA
  • Voltage, Start:500V
  • Voltage, Rating:500V
  • Length / Height, External:205mm
  • Diameter, External:2.6mm
  • Time, Operating Life:25000s
  • Voltage, Supply:500V

Availability

Availability: 810

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €12.14   We bought too much


Qty

Price

Qty List Price
1 - 4 €12.14
5 - 9 €10.76
10 - 24 €10.02
25+ €7.04
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Weight (kg): 0.036
Approximate weight in primary packaging

Tariff No.: 85393900

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

PACEL
50X60MM BLUE
1 Each
€12.96
 
     
     
 

PACEL
130X120MM WHITE
1 Each
€34.03
 
     
     
 

GP BATTERIES
GP23A
1 Each
€1.40