Low

CML INNOVATIVE TECHNOLOGIES  18600M57  LED Replacement Lamp, BA9s, Blue, T-10

CML INNOVATIVE TECHNOLOGIES 18600M57
Manufacturer Part No:
18600M57
Order Code:
2084404
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Base Type:
BA9s
LED Colour:
Blue
Bulb Size:
T-10
Power Rating:
-
Wavelength Typ:
-
Luminous Intensity:
-
Average Bulb Life:
-
Supply Voltage:
48V
Current Rating:
12mA
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.