Low

YL40/L50/R/RN/WR - 

Beacon / Sounder, Industrial, Red, Flashing, Multiple Tones, 106dB, 115VAC, IP65

YL40/L50/R/RN/WR - Beacon / Sounder, Industrial, Red, Flashing, Multiple Tones, 106dB, 115VAC, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
YL40/L50/R/RN/WR
Order Code:
2401657
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Flashing
:
Multiple Tones
:
Red
:
-
:
IP65
:
Wire Leaded
:
115V
:
-
:
106dB
:
183mm
:
-35°C
:
66°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The YL40/L50/R/RN/WR is a continuously-rated industrial Audible and Visual Alarm with high sound output. The YL4 series alarm should be mounted to a reasonably flat wall or bulkhead of suitable material using the internal fixing holes. The recommended fixing screws are 4.5 diameter x 20mm maximum long. To maintain the integrity of the weather seal, the cable must be fitted using a suitable sealed gland.
  • Red normal base
  • Lens made from flame-retardant polycarbonate plastic
  • Flame-retardant ABS plastic enclosure
  • 2-stage Alarm
  • 3-wire AC second stage control
  • 32 Selectable tones meeting international regulations
  • Sound selection via 5-way DIL switch
  • 5-joule Flash energy

Applications

Automation & Process Control, Industrial

Related Searches

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
€103.00 103.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €103.00
3 + €91.15
5 + €85.54
10 + €76.99
15 + €70.57
25 + €65.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.