2009/01/08
 
   

CIRRUS LOGIC - CS3310-KSZ - DIGITAL VOLUME CONTROL, SMD, 3310


CIRRUS LOGIC,CS3310-KSZ,DIGITAL VOLUME CONTROL, SMD, 3310 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: CIRRUS LOGIC

Order Code: 1023353

Manufacturer Part No: CS3310-KSZ

RoHS : RoHS Compliant Yes

Description

  • DIGITAL VOLUME CONTROL, SMD, 3310
  • Audio Control Type:Volume
  • Output Type:Stereo
  • Power, Output Max:94mW
  • Channels, No. of:2
  • Control Interface:Serial
  • Voltage, Supply Min:4.75V
  • Voltage, Supply Max:5.25V
  • Termination Type:SMD
  • Case Style:SOIC
  • Pins, No. of:16
  • Temperature, Operating Range:0°C to +70°C
  • Temp, Op. Max:70°C
  • Temp, Op. Min:0°C
  • Base Number:3310
  • IC Generic Number:3310
  • Logic Function Number:3310
  • Temperature Range, IC:Commercial
  • Amplifier IC Type:Volume Control
  • Amplifiers, No. of:2
  • Bandwidth:20kHz
  • Voltage, Input Offset Max:0.75mV
  • Voltage, Supply +Nom:5V

Show Accessories

Availability

Availability: 1311

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €10.34  


Qty

Price

Qty List Price
1 - 9 €10.34
10 - 99 €8.28
100+ €6.87
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
293 / IE1

Weight (kg): 0.0008
Approximate weight in primary packaging

Tariff No.: 85423190

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1426172

ROTH ELEKTRONIK
RE932-04
ADAPTOR, SMD, SO-16, 1.27MM
Type:SMT Device Adapter; Length / Height, External:13.5mm; Width, External:20.5mm; Thickness, Board:1.5mm; Pitch:2.54mm; Diameter, PCB Hole:1mm; Connector Type:SO-16; No. of Holes:16; Materia;
Technical Data Sheet (194 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 231
1 Each
1+ €4.60
10+ €4.40
50+ €4.25
Accessories Available
 
Customers Also Bought
     
 

ROTH ELEKTRONIK
RE932-04
1 Each
€4.60
 
     
     
 

SEMELAB
BUZ905
1 Each
€9.16
 
     
     
 

RAMTRON
FM24C16A-G
1 Each
€1.90