2009/01/08
 
   

CIRRUS LOGIC - CS3308-CQZ - ANALOG VOLUME CONTROL, SMD, LQFP48


CIRRUS LOGIC,CS3308-CQZ,ANALOG VOLUME CONTROL, SMD, LQFP48 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: CIRRUS LOGIC

Order Code: 1506251

Manufacturer Part No: CS3308-CQZ

RoHS : RoHS Compliant Yes

Description

  • ANALOG VOLUME CONTROL, SMD, LQFP48
  • Voltage, Supply Min:3.3V
  • Voltage, Supply Max:5V
  • Termination Type:SMD
  • Case Style:LQFP
  • Pins, No. of:48
  • Temperature, Operating Range:-10°C to +70°C
  • Base Number:3308

Show Accessories

Availability

Availability: 477

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €23.68  


Qty

Price

Qty List Price
1 - 9 €23.68
10 - 99 €17.23
100+ €13.54
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
426 / IE1

Weight (kg): 0.07
Approximate weight in primary packaging

Tariff No.: 85423300

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1172126

ROTH ELEKTRONIK
RE471
MULTIADAPTOR, SMD, FR4, 24-144PIN
Type:SMT Device Adapter; Length / Height, External:57.2mm; Width, External:57.2mm; Thickness, Board:1.5mm; Pitch:2.54mm; Diameter, PCB Hole:1mm; Connector Type:LQFP, PQFP, TQFP; Materia;
Technical Data Sheet (323 kB) FR
Technical Data Sheet (323 kB) ES
Technical Data Sheet (320 kB) DE
Technical Data Sheet (320 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 66
1 Each
1+ €24.56
Accessories Available
 
Customers Also Bought
     
 

MULTICOMP
BM22W
1 Each
€4.71
 
     
     
 

AVAGO TECHNOLOGIES
HCPL-4506
1 Each
€2.28
 
     
     
 

ERSA
FMKAN 32-005
1 Each
€19.00