Image is for illustrative purposes only.
Please refer to product description
More Images
|
|
Manufacturer:
CHARTLAND
Order Code:
7482280
Manufacturer Part No:
N5AC501085
RoHS
:
Description
- LIGHT DEPENDENT RESISTOR
- Resistance, dark:5Mohm
- Series:NG
- Temperature, operating range:-30°C to +60°C
- Resistor element type:Light Dependent
- Voltage, rating:100V dc
- Package/Case:Radial
- Depth, external:4.6mm
- Diameter, lead:0.5mm
- Length / Height, external:3.2mm
- Length, lead:34mm
- Power dissipation:50mW
- Resistance, @ lux A:100kohm
- Resistance, @ lux A max:100kohm
- Resistance, @ lux A min:50kohm
- Temp, op. max:60°C
- Temp, op. min:-30°C
- Voltage rating, DC:100V
- Wavelength, peak:550nm
- Wavelength, spectral response peak:650nm
- Width, external:5.3mm
|
Availability
Availability:
3002
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple: 1
Unit Price:
€1.45
Price
| Qty |
List Price
|
| 1 - 24 |
€1.45
|
| 25 - 99 |
€1.20
|
| 100 - 999 |
€1.00
|
| 1000 + |
€0.63
|
|