Low

BUD INDUSTRIES  N3R-5803  ENCLOSURE, WALL MOUNT, STEEL, GREY

Manufacturer Part No:
N3R-5803
Order Code:
2301045
Technical Datasheet:
See all Technical Docs
BUD INDUSTRIES N3R-5803
BUD INDUSTRIES N3R-5803
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Steel
IP Rating:
-
NEMA Rating:
NEMA 3R
External Height - Metric:
203mm
External Width - Metric:
152mm
External Depth - Metric:
102mm
Body Colour:
Grey
External Height - Imperial:
8"
External Width - Imperial:
6"
External Depth - Imperial:
4"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73102990
Weight (kg):
2.562797

Associated Products