Low

BOURNS  3329H-1-224LF  Trimmer Potentiometer, 220 kohm, 500 mW, ± 10%, 1 Turns, Through Hole

BOURNS 3329H-1-224LF
Technical Data Sheet (170.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 3329H series 1/4-inch single-turn round cermet sealed Trimpot® Trimming Potentiometer with solderable pin terminals. It can be adjustable by H-90 tool.
  • Infinite resolution
  • 1000MR at 500VDC Minimum insulation resistance
  • 240° Nominal adjustment angle

Product Information

Track Resistance:
220kohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
-
No. of Turns:
1Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.00045

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.