Low

BOURNS  3299W-1-205LF.  TRIMMER POTENTIOMETER, 2MOHM 25TURN THROUGH HOLE

BOURNS 3299W-1-205LF.
Technical Data Sheet (155.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
2Mohm
Power Rating:
500mW
Product Range:
Trimpot 3299 Series
Resistance Tolerance:
± 10%
No. of Turns:
25Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.001475

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.