Low

BOURNS  3266W-1-254LF  Trimmer Potentiometer, 250 kohm, 250 mW, ± 10%, Trimpot 3266 Series, 12 Turns, Through Hole

BOURNS 3266W-1-254LF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3266W-1-254LF
Order Code:
2328456
Product Range
Trimpot 3266 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
250kohm
Power Rating:
250mW
Resistance Tolerance:
± 10%
Product Range:
Trimpot 3266 Series
No. of Turns:
12Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.00043

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.