Low

BOURNS JW MILLER  PM12651S-4R7M-RC  INDUCTOR, SHIELDED, 4.7UH, 27A, SMD

BOURNS JW MILLER PM12651S-4R7M-RC
Manufacturer Part No:
PM12651S-4R7M-RC
Order Code:
1816904
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PM12651S Series
Inductance:
4.7µH
RMS Current (Irms):
12A
Saturation Current (Isat):
27A
Inductor Construction:
Shielded
DC Resistance Max:
0.015ohm
Power Inductor Case:
13.9mm x 13.5mm x 5.9mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.