Low

BLUETECHNIX  TCM-BF518.  BLACKFIN, TINY CORE MOD

BLUETECHNIX TCM-BF518.
Manufacturer Part No:
TCM-BF518.
Order Code:
1825711
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

TCM-BF518 Tiny Core Module is optimized for performance and size. The module integrates processor, RAM, flash and power supply at a size of 28mm x 28mm. It is based at the high performance ADSP-BF518 from Analog Devices. The Core Module is designed for commercial usage. It addresses 32MByte SDRAM via its 16bit wide SDRAM bus and has an on board NOR flash of 8MByte.
  • ADSP-BF518KSWZ Blackfin processor
  • SDRAM clock up to 133MHz
  • 8MB of byte addressable flash
  • Low voltage reset circuit
  • Core voltage control
  • Interfaces: Ethernet, PPI, SPI, SPORT, TWI/I2C, UART
ESD sensitive device. Proper ESD precautions should be taken to avoid performance degradation or loss of functionality.

Product Information

Silicon Manufacturer:
Analog Devices
Core Architecture:
Blackfin
Core Sub-Architecture:
Blackfin
Silicon Core Number:
ADSP-BF518
Silicon Family Name:
Blackfin
No. of Bits:
32bit
Kit Contents:
Board
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Industrial
  • Motor Drive & Control
  • Audio
  • Sensing & Instrumentation
  • Consumer Electronics
  • Robotics

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

Tariff No:
84715000
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.