Low

BIVAR  SM1204UPGC  LED, GREEN, 285MCD, 515NM

BIVAR SM1204UPGC
BIVAR SM1204UPGC
Technical Data Sheet (512.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BIVAR SM1204UPGC
BIVAR SM1204UPGC

Product Information

LED Colour:
Green
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
3.3V
Wavelength Typ:
515nm
Luminous Intensity:
285mcd
Viewing Angle:
110°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 4 - 72 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000015

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.