2009/01/08
 
   

BIBBY STERILIN - 1000/10D - BEAKER, LOW FORM, GLASS, 250ML


BIBBY STERILIN,1000/10D,BEAKER, LOW FORM, GLASS, 250ML Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: BIBBY STERILIN

Order Code: 7132803

Manufacturer Part No: 1000/10D

RoHS :

Description

  • BEAKER, LOW FORM, GLASS, 250ML
  • Capacity:250ml
  • Material:Pyrex Borosilicate Glass
  • Graduation:50ml
  • Diameter, External:70mm
  • Length / Height, External:95mm

Availability

Availability: 8

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €6.97  


Qty

Price

Qty List Price
1 - 9 €6.97
10 - 19 €6.52
20 - 49 €6.25
50 - 99 €6.08
100 - 249 €5.92
250+ €5.82
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.111
Approximate weight in primary packaging

Tariff No.: 70172000

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

BIBBY STERILIN
1000/04D
1 Each
€6.10
 
     
     
 

BIBBY STERILIN
1000/02M
1 Each
€5.52
 
     
     
 

BIBBY STERILIN
1000/06D
1 Each
€6.56