Low

BELDEN  8058-0-0  MAGNET WIRE, 6400FT, 36AWG, COPPER, PU/NYLON OVERCOAT

BELDEN 8058-0-0
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8058-0-0
Order Code:
1383404
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
Nylon, Polyurethane
Jacket Colour:
Wire Gauge:
36AWG
Conductor Area CSA:
-
Reel Length (Imperial):
6400ft
Reel Length (Metric):
1950.7m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
-
Conductor Material:
Copper
External Diameter:
0.147mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.252425

Alternatives

8058

BELDEN

N/A

Pricing is unavailable. Please contact customer services.

 

Associated Products

Similar Products