Low

IR-450-EUR - 

IR Thermometer, -30°C to +500°C

IR-450-EUR - IR Thermometer, -30°C to +500°C
IR-450-EUR - IR Thermometer, -30°C to +500°C
IR-450-EUR - IR Thermometer, -30°C to +500°C
IR-450-EUR - IR Thermometer, -30°C to +500°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IR-450-EUR
Order Code:
2473431
Also Known As:
GTIN UPC EAN: 0095969661386
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-30°C to +500°C
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IR-450-EUR offers a small and convenient package with professional 8:1 distance to spot ratio, a high-quality laser pointer and LED flashlight. Much more portable than traditional infrared thermometers, the IR-450-EUR can be readily available in your pocket for quick diagnostic checks in a wide variety of applications including HVAC/R, fire safety and protection, industrial maintenance, automotive and quality control.
  • Selectable °F/ °C
  • Holds temperature reading for 10 seconds
  • Bright laser pointer
  • Built-in LED flashlight to illuminate dark areas

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 0095969661386

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

10 will be available for delivery on 30-May-2018

More stock available week commencing 02/07/18
€54.00 54.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €54.00
3 + €51.30
5 + €48.60