2009/01/08
 
   

AZLON - SWL012 - MEASURING SCOOP, PP, 25ML


AZLON,SWL012,MEASURING SCOOP, PP, 25ML Image is for illustrative purposes only.
Please refer to product description


 

Manufacturer: AZLON

Order Code: 7143916

Manufacturer Part No: SWL012

RoHS :

Description

  • MEASURING SCOOP, PP, 25ML
  • Accessory Type:Measuring Scoop
  • Capacity:25ml
  • Length / Height, External:137mm

Availability

Availability: 42

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €1.80  


Qty

Price

Qty List Price
1 - 4 €1.80
5 - 9 €1.73
10 - 49 €1.64
50 - 99 €1.58
100 - 249 €1.50
250+ €1.43
Technical Specifications Product Attributes Similar Products

Weight (kg): 0.008
Approximate weight in primary packaging

Tariff No.: 90291000

Country of Origin: DE Germany
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

TERRY TOOL
80-13-3
1 Each
€0.149
 
     
     
 

TERRY TOOL
80-25-3
1 Each
€0.149
 
     
     
 

ROEBUCK
D4703
1 Each
€2.51