Low

AVX  TAJF477K002RNJ  Surface Mount Tantalum Capacitor, 470 µF, 2.5 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX TAJF477K002RNJ
AVX TAJF477K002RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJF477K002RNJ
Order Code:
1658193
Product Range
TAJ Series
Technical Datasheet:
See all Technical Docs
AVX TAJF477K002RNJ
AVX TAJF477K002RNJ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
470µF
Voltage Rating:
2.5V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.3ohm
Manufacturer Size Code:
F
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.001

Similar Products