Low

CX5032GB24000H0PESZZ - 

Crystal, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 12 pF, 50 ppm, CX5032GB Series

CX5032GB24000H0PESZZ - Crystal, 24 MHz, SMD, 5mm x 3.2mm, 50 ppm, 12 pF, 50 ppm, CX5032GB Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KYOCERA KYOCERA
Manufacturer Part No:
CX5032GB24000H0PESZZ
Order Code:
1368770
Product Range
CX5032GB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24MHz
:
SMD, 5mm x 3.2mm
:
50ppm
:
12pF
:
50ppm
:
CX5032GB Series
:
-10°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CX5032GB24000H0PESZZ is a 5 x 3.2mm 50ppm small and low profile surface-mount Crystal Unit with ceramic and lead free terminations. The CX5032GB series features crystal unit for audio-visual and office equipment, ultra-miniature and low profile, reflow compatible.
  • Fundamental overtone order
  • 100R Motional series resistance
  • 300µW Maximum drive level

Applications

Clock & Timing, Audio, Imaging, Video & Vision, Portable Devices

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1368770RL Check stock

441 In stock

441 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/10/18
€1.12 1.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.12
50 + €0.853
100 + €0.755
250 + €0.736
500 + €0.705
1000 + €0.636
5000 + €0.602
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1368770) x 1.12 = €1.12
Total Price: €1.12
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.