Low

08055C562KAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 5600 pF, 50 V, ± 10%, X7R, AVX 0805 MLCC

08055C562KAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 5600 pF, 50 V, ± 10%, X7R, AVX 0805 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
08055C562KAT2A
Order Code:
2332804
Product Range
AVX 0805 MLCC
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
5600pF
:
50V
:
± 10%
:
X7R
:
AVX 0805 MLCC
:
-55°C
:
125°C
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08055C562KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4,000 in stock

Each (Supplied on Full Reel)

4000+ €0.0109

16,120 in stock

Each (Supplied on Cut Tape)

10+ €0.0535 100+ €0.0332 500+ €0.0197 1000+ €0.0166 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2332804RL Check stock

3,779 In stock

2,990 in stock for next day delivery (Liege stock)

789 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
€0.201 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.201
100 + €0.0776
500 + €0.0452
1000 + €0.04
2000 + €0.0348
4000 + €0.0297
20000 + €0.0262
40000 + €0.0257
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2332804) x 0.201 = €2.01
Total Price: €2.01
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.