Low

AVX  08055C183KAT2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.018 µF, 50 V, ± 10%, X7R

AVX 08055C183KAT2A
Technical Data Sheet (157.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 08055C183KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
18000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00003

Alternatives

CERAMIC CAPACITOR 0.018UF 50V, X7R, 10%, 0805

KEMET

3,652:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.251 10+ €0.211 50+ €0.125 100+ €0.111 more…

Buy

CERAMIC CAPACITOR 0.018UF 50V, X7R, 10%, 0805, FULL REEL

KEMET

4,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ €0.0506 8000+ €0.0439 20000+ €0.0427 40000+ €0.0399 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.018 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ €0.0083 20000+ €0.0058 40000+ €0.0047

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.018 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
3,271 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0254 150+ €0.0172 400+ €0.0146 1000+ €0.0101 more…

Buy

Similar Products