2009/01/08
 
   

AVAGO TECHNOLOGIES - ASMT-YTB0-0AA02 - LED, PLCC6, 0.35W, RGB


AVAGO TECHNOLOGIES,ASMT-YTB0-0AA02,LED, PLCC6, 0.35W, RGB Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: AVAGO TECHNOLOGIES

Order Code: 1618713

Manufacturer Part No: ASMT-YTB0-0AA02

RoHS : RoHS Compliant Yes

Description

  • LED, PLCC6, 0.35W, RGB
  • Colour, LED:R, G, B
  • Angle, Viewing:115°
  • Temperature, Operating Range:-40°C to +110°C
  • Current, If Blue:30mA
  • Current, If Green:30mA
  • Current, If Red:50mA
  • Depth, External:4.4mm
  • Length / Height, External:3.5mm
  • Luminous Intensity, Blue Min:224mcd
  • Luminous Intensity, Blue Typ:238mcd
  • Luminous Intensity, Green Min:900mcd
  • Luminous Intensity, Green Typ:1243mcd
  • Luminous Intensity, Red:648mcd
  • Luminous Intensity, Red Min:450mcd
  • Optical Efficiency, Blue:10lm/W
  • Optical Efficiency, Green:50lm/W
  • Optical Efficiency, Red:40lm/W
  • Power Dissipation, Blue:117mW
  • Power Dissipation, Green:117mW
  • Power Dissipation, Red:120mW
  • Temperature, Storage Max:+110°C
  • Temperature, Storage Min:-40°C
  • Termination Type:SMD
  • Voltage, Reverse Protection:4V
  • Voltage, Vf Blue Typ:3.2V
  • Voltage, Vf Green Typ:3.2V
  • Voltage, Vf Red Typ:2.1V
  • Wavelength, Blue LED:470nm
  • Wavelength, Green LED:528nm
  • Wavelength, Red LED:621nm
  • Width, External:4.4mm

Availability

Availability: 480

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €1.47  


Qty

Price

Qty List Price
1 - 24 €1.47
25 - 99 €1.03
100 - 249 €0.84
250+ €0.75
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Weight (kg): 0.00013
Approximate weight in primary packaging

Tariff No.: 85414010

Country of Origin: MY Malaysia
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

AVAGO TECHNOLOGIES
ASMT-QTB0-0AA02
1 Each
€1.38
 
     
     
 

AVAGO TECHNOLOGIES
HSMF-A301-A00J1
1 Each
€1.00
 
     
     
 

STMICROELECTRONICS
LM317MDT
1 Each
€0.86